N-Channel 600 V 19A (Tc) 156W (Tc) Surface Mount PowerPAK®10 x 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 19A (Tc) 156W (Tc) Surface Mount PowerPAK®10 x 12
8PowerBSFN

SIHK155N60E-T1-GE3

DigiKey Part Number
742-SIHK155N60E-T1-GE3TR-ND - Tape & Reel (TR)
742-SIHK155N60E-T1-GE3CT-ND - Cut Tape (CT)
742-SIHK155N60E-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIHK155N60E-T1-GE3
Description
E SERIES POWER MOSFET POWERPAK 1
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 19A (Tc) 156W (Tc) Surface Mount PowerPAK®10 x 12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1514 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
156W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PowerPAK®10 x 12
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
155mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,55000€ 5,55
10€ 3,72300€ 37,23
100€ 2,68590€ 268,59
500€ 2,49018€ 1 245,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 2,03445€ 4 068,90
Manufacturers Standard Package
Unit Price without VAT:€ 5,55000
Unit Price with VAT:€ 6,77100