
SIHH240N60E-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHH240N60E-T1-GE3TR-ND - Tape & Reel (TR) 742-SIHH240N60E-T1-GE3CT-ND - Cut Tape (CT) 742-SIHH240N60E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHH240N60E-T1-GE3 |
Description | MOSFET N-CH 600V 12A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 89W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 783 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 89W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PowerPAK® 8 x 8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 240mOhm @ 5.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,48000 | € 3,48 |
| 10 | € 2,27700 | € 22,77 |
| 100 | € 1,59580 | € 159,58 |
| 500 | € 1,32124 | € 660,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,09254 | € 3 277,62 |
| 6 000 | € 1,07944 | € 6 476,64 |
| Unit Price without VAT: | € 3,48000 |
|---|---|
| Unit Price with VAT: | € 4,24560 |


