
SIHH186N60EF-T1GE3 | |
|---|---|
DigiKey Part Number | 742-SIHH186N60EF-T1GE3TR-ND - Tape & Reel (TR) 742-SIHH186N60EF-T1GE3CT-ND - Cut Tape (CT) 742-SIHH186N60EF-T1GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHH186N60EF-T1GE3 |
Description | MOSFET N-CH 600V 16A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 16A (Tc) 114W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1081 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 114W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PowerPAK® 8 x 8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 193mOhm @ 9.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,31000 | € 5,31 |
| 10 | € 3,55600 | € 35,56 |
| 100 | € 2,55820 | € 255,82 |
| 500 | € 2,34842 | € 1 174,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,91865 | € 5 755,95 |
| Unit Price without VAT: | € 5,31000 |
|---|---|
| Unit Price with VAT: | € 6,47820 |

