Similar

SIHF35N60EF-GE3 | |
|---|---|
DigiKey Part Number | SIHF35N60EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHF35N60EF-GE3 |
Description | MOSFET N-CH 600V 32A TO220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 32A (Tc) 39W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 134 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2568 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 39W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 Full Pack |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 97mOhm @ 17A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NE110CIT C0G | Taiwan Semiconductor Corporation | 2 000 | 1801-TSM60NE110CITC0G-ND | € 7,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,96715 | € 2 967,15 |
| Unit Price without VAT: | € 2,96715 |
|---|---|
| Unit Price with VAT: | € 3,61992 |


