Half Bridge Driver Synchronous Buck Converters NMOS POWERPAK® MLP4535-22L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC544CD-T1-GE3

DigiKey Part Number
742-SIC544CD-T1-GE3TR-ND - Tape & Reel (TR)
742-SIC544CD-T1-GE3CT-ND - Cut Tape (CT)
742-SIC544CD-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC544CD-T1-GE3
Description
IC HALF BRIDGE DRV 35A PPAK MLP4
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters NMOS POWERPAK® MLP4535-22L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
90A
Manufacturer
Vishay Siliconix
Voltage - Supply
4.5V ~ 5.5V
Series
Voltage - Load
4.5V ~ 24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Features
Diode Emulation
Output Configuration
Half Bridge
Fault Protection
Shoot-Through, UVLO
Applications
Synchronous Buck Converters
Mounting Type
Surface Mount
Interface
PWM
Package / Case
PowerPAK® MLP4535-22L
Load Type
Inductive, Capacitive
Supplier Device Package
POWERPAK® MLP4535-22L
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,09000€ 2,09
10€ 1,55200€ 15,52
25€ 1,41720€ 35,43
100€ 1,26920€ 126,92
250€ 1,19860€ 299,65
500€ 1,16640€ 583,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,07762€ 3 232,86
6 000€ 1,05643€ 6 338,58
Manufacturers Standard Package
Unit Price without VAT:€ 2,09000
Unit Price with VAT:€ 2,54980