
SIC531CD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC531CD-T1-GE3TR-ND - Tape & Reel (TR) SIC531CD-T1-GE3CT-ND - Cut Tape (CT) SIC531CD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC531CD-T1-GE3 |
Description | IC HALF BRIDGE DRV 30A PPAK MLP4 |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET POWERPAK® MLP4535-22L |
Datasheet | Datasheet |
EDA/CAD Models | SIC531CD-T1-GE3 Models |
Category | Current - Peak Output 35A |
Manufacturer Vishay Siliconix | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 4.5V ~ 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Features Bootstrap Circuit, Diode Emulation |
Output Configuration Half Bridge | Fault Protection UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case PowerPAK® MLP4535-22L |
Load Type Inductive | Supplier Device Package POWERPAK® MLP4535-22L |
Technology Power MOSFET | Base Product Number |
Current - Output / Channel 30A |

