Half-Bridge Gate Driver IC Non-Inverting 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI9978DW-T1-E3

DigiKey Part Number
SI9978DW-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI9978DW-T1-E3
Description
IC GATE DRVR HALF-BRIDGE 24SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1V, 4V
Manufacturer
Vishay Siliconix
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
High Side Voltage - Max (Bootstrap)
40 V
Part Status
Obsolete
Rise / Fall Time (Typ)
110ns, 50ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Drivers
4
Supplier Device Package
24-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
14.5V ~ 17.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types