Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI9912DY-T1-E3

DigiKey Part Number
SI9912DY-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI9912DY-T1-E3
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
1A, 1A
Manufacturer
Vishay Siliconix
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
High Side Voltage - Max (Bootstrap)
30 V
Part Status
Obsolete
Rise / Fall Time (Typ)
30ns, 20ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types