
SI9910DY-E3 | |
|---|---|
DigiKey Part Number | SI9910DY-E3-ND |
Manufacturer | |
Manufacturer Product Number | SI9910DY-E3 |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 1A, 1A |
Manufacturer Vishay Siliconix | Input Type Non-Inverting |
Packaging Bulk | High Side Voltage - Max (Bootstrap) 500 V |
Part Status Obsolete | Rise / Fall Time (Typ) 50ns, 35ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10.8V ~ 16.5V |

