Similar

SI9424BDY-T1-E3 | |
|---|---|
DigiKey Part Number | SI9424BDY-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI9424BDY-T1-E3 |
Description | MOSFET P-CH 20V 5.6A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.6A (Ta) 1.25W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI9424BDY-T1-E3 Models |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 7.1A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 850mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±9V |
Part Status Obsolete | Power Dissipation (Max) 1.25W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4403CDY-T1-GE3 | Vishay Siliconix | 19 953 | SI4403CDY-T1-GE3CT-ND | € 1,06000 | Similar |
| FDS6375 | onsemi | 585 | FDS6375CT-ND | € 1,05000 | Similar |



