Similar
Similar
Similar
Similar
Similar

SI9410BDY-T1-E3 | |
|---|---|
DigiKey Part Number | SI9410BDY-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI9410BDY-T1-E3 |
Description | MOSFET N-CH 30V 6.2A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.2A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
EDA/CAD Models | SI9410BDY-T1-E3 Models |
Category | Rds On (Max) @ Id, Vgs 24mOhm @ 8.1A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4178DY-T1-GE3 | Vishay Siliconix | 6 705 | SI4178DY-T1-GE3CT-ND | € 0,92000 | Similar |
| CWDM305N TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CWDM305NTR13PBFREETR-ND | € 0,20313 | Similar |
| DMG4496SSSQ-13 | Diodes Incorporated | 0 | 31-DMG4496SSSQ-13TR-ND | € 0,16721 | Similar |
| DMN3024LSS-13 | Diodes Incorporated | 4 608 | 31-DMN3024LSS-13CT-ND | € 0,92000 | Similar |
| FDS8884 | onsemi | 10 | FDS8884CT-ND | € 0,82000 | Similar |







