
SI9145BY-E3 | |
|---|---|
DigiKey Part Number | SI9145BY-E3-ND |
Manufacturer | |
Manufacturer Product Number | SI9145BY-E3 |
Description | IC REG CTRLR BUCK/BOOST 16SOIC |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching 2kHz ~ 2MHz |
Manufacturer Vishay Siliconix | Duty Cycle (Max) 100% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.7V ~ 7V |

