
SI9121DY-3-T1-E3 | |
|---|---|
DigiKey Part Number | SI9121DY-3-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI9121DY-3-T1-E3 |
Description | IC REG CONV ISDN 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - Converter, ISDN Power Supplies Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI9121DY-3-T1-E3 Models |
Category | Voltage - Output 3V |
Manufacturer Vishay Siliconix | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Converter, ISDN Power Supplies | Supplier Device Package 8-SOIC |
Voltage - Input -10V ~ -60V | Base Product Number |
Number of Outputs 1 |

