Cuk, Flyback, Forward Converter, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI9110DY-T1-E3

DigiKey Part Number
SI9110DY-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI9110DY-T1-E3
Description
IC REG CTRLR MULT TOP 14SOIC
Customer Reference
Detailed Description
Cuk, Flyback, Forward Converter, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 14-SOIC
EDA/CAD Models
SI9110DY-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
9.5V ~ 13.5V
Manufacturer
Vishay Siliconix
Frequency - Switching
40kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Reset
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Cuk, Flyback, Forward Converter, Push-Pull
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
14-SOIC
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types