
SI9110DY-E3 | |
|---|---|
DigiKey Part Number | SI9110DY-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI9110DY-E3 |
Description | IC REG CTRLR MULT TOP 14SOIC |
Customer Reference | |
Detailed Description | Cuk, Flyback, Forward Converter, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Category | Voltage - Supply (Vcc/Vdd) 9.5V ~ 13.5V |
Manufacturer Vishay Siliconix | Frequency - Switching 40kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Reset |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Cuk, Flyback, Forward Converter, Push-Pull | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |

