Similar

SI7403BDN-T1-E3 | |
|---|---|
DigiKey Part Number | SI7403BDN-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7403BDN-T1-E3 |
Description | MOSFET P-CH 20V 8A PPAK1212-8 |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Tc) 3.1W (Ta), 9.6W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 8 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 3.1W (Ta), 9.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 74mOhm @ 5.1A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIS407DN-T1-GE3 | Vishay Siliconix | 30 351 | SIS407DN-T1-GE3CT-ND | € 1,39000 | Similar |


