
SI7386DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7386DP-T1-GE3TR-ND - Tape & Reel (TR) SI7386DP-T1-GE3CT-ND - Cut Tape (CT) SI7386DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7386DP-T1-GE3 |
Description | MOSFET N-CH 30V 12A PPAK SO-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7386DP-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 7mOhm @ 19A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,35000 | € 2,35 |
| 10 | € 1,52000 | € 15,20 |
| 100 | € 1,04110 | € 104,11 |
| 500 | € 0,83660 | € 418,30 |
| 1 000 | € 0,78021 | € 780,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,68741 | € 2 062,23 |
| 6 000 | € 0,64544 | € 3 872,64 |
| 9 000 | € 0,63743 | € 5 736,87 |
| Unit Price without VAT: | € 2,35000 |
|---|---|
| Unit Price with VAT: | € 2,86700 |

