
SI7322DN-T1-E3 | |
|---|---|
DigiKey Part Number | SI7322DN-T1-E3TR-ND - Tape & Reel (TR) SI7322DN-T1-E3CT-ND - Cut Tape (CT) SI7322DN-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7322DN-T1-E3 |
Description | MOSFET N-CH 100V 18A PPAK 1212-8 |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.8W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7322DN-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 4.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 750 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® 1212-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 58mOhm @ 5.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIS110DN-T1-GE3 | Vishay Siliconix | 16 716 | SIS110DN-T1-GE3CT-ND | € 1,06000 | MFR Recommended |
| DI035N10PT-AQ | Diotec Semiconductor | 3 669 | 4878-DI035N10PT-AQCT-ND | € 1,02000 | Similar |
| RQ3G150GNTB | Rohm Semiconductor | 5 684 | RQ3G150GNTBCT-ND | € 1,56000 | Similar |
| RQ3L050GNTB | Rohm Semiconductor | 6 556 | RQ3L050GNTBCT-ND | € 1,10000 | Similar |
| RQ7E110AJTCR | Rohm Semiconductor | 337 | RQ7E110AJTCRCT-ND | € 1,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,05000 | € 2,05 |
| 10 | € 1,31300 | € 13,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,54362 | € 1 630,86 |
| 6 000 | € 0,52588 | € 3 155,28 |
| Unit Price without VAT: | € 2,05000 |
|---|---|
| Unit Price with VAT: | € 2,50100 |


