Similar

SI6981DQ-T1-E3 | |
|---|---|
DigiKey Part Number | SI6981DQ-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI6981DQ-T1-E3 |
Description | MOSFET 2P-CH 20V 4.1A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.1A 830mW Surface Mount 8-TSSOP |
Category | Rds On (Max) @ Id, Vgs 31mOhm @ 4.8A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 900mV @ 300µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25nC @ 4.5V |
Packaging Tape & Reel (TR) | Power - Max 830mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-TSSOP |
Drain to Source Voltage (Vdss) 20V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 4.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI6913DQ-T1-GE3 | Vishay Siliconix | 13 727 | SI6913DQ-T1-GE3CT-ND | € 2,61000 | Similar |


