Similar

SI6913DQ-T1-E3 | |
|---|---|
DigiKey Part Number | SI6913DQ-T1-E3TR-ND - Tape & Reel (TR) SI6913DQ-T1-E3CT-ND - Cut Tape (CT) SI6913DQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI6913DQ-T1-E3 |
Description | MOSFET 2P-CH 12V 4.9A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 12V 4.9A 830mW Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 21mOhm @ 5.8A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 900mV @ 400µA |
Series | Gate Charge (Qg) (Max) @ Vgs 28nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 830mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-TSSOP |
Drain to Source Voltage (Vdss) 12V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 4.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI6913DQ-T1-GE3 | Vishay Siliconix | 13 727 | SI6913DQ-T1-GE3CT-ND | € 2,61000 | Similar |


