SI5902BDC-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 036
Unit Price: € 1,44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 413
Unit Price: € 1,49000
Datasheet
Mosfet Array 30V 4A (Tc) 3.12W Surface Mount 1206-8 ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5902BDC-T1-E3

DigiKey Part Number
SI5902BDC-T1-E3TR-ND - Tape & Reel (TR)
SI5902BDC-T1-E3CT-ND - Cut Tape (CT)
SI5902BDC-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5902BDC-T1-E3
Description
MOSFET 2N-CH 30V 4A 1206-8
Customer Reference
Detailed Description
Mosfet Array 30V 4A (Tc) 3.12W Surface Mount 1206-8 ChipFET™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
65mOhm @ 3.1A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
7nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
220pF @ 15V
Part Status
Obsolete
Power - Max
3.12W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SMD, Flat Leads
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
1206-8 ChipFET™
Current - Continuous Drain (Id) @ 25°C
4A (Tc)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QH8K51TRRohm Semiconductor3 036QH8K51CT-ND€ 1,44000Similar
QS8J4TRRohm Semiconductor2 413QS8J4CT-ND€ 1,49000Similar
Obsolete
This product is no longer manufactured. View Substitutes