SI4952DY-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 19 370
Unit Price: € 0,97000
Datasheet
Mosfet Array 25V 8A 2.8W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4952DY-T1-GE3

DigiKey Part Number
SI4952DY-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4952DY-T1-GE3
Description
MOSFET 2N-CH 25V 8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 25V 8A 2.8W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
23mOhm @ 7A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
2.2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
680pF @ 13V
Part Status
Obsolete
Power - Max
2.8W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
25V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4214DDY-T1-GE3Vishay Siliconix19 370SI4214DDY-T1-GE3CT-ND€ 0,97000Similar
Obsolete
This product is no longer manufactured. View Substitutes