Similar
Similar

SI4636DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4636DY-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4636DY-T1-GE3 |
Description | MOSFET N-CH 30V 17A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Tc) 2.5W (Ta), 4.4W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2635 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 4.4W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4476A | Alpha & Omega Semiconductor Inc. | 83 644 | 785-1201-1-ND | € 1,02000 | Similar |
| FDS6670A | onsemi | 11 520 | FDS6670ACT-ND | € 1,10000 | Similar |
| FDS6680A | onsemi | 3 408 | FDS6680ACT-ND | € 1,32000 | Similar |
| FDS8880 | onsemi | 682 | FDS8880CT-ND | € 1,00000 | Similar |
| IRF7458TRPBF | Infineon Technologies | 1 734 | IRF7458PBFCT-ND | € 2,30000 | Similar |




