SI4565ADY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 1 905
Unit Price: € 1,18000
Datasheet
Mosfet Array 40V 6.6A, 5.6A 3.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4565ADY-T1-E3

DigiKey Part Number
SI4565ADY-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4565ADY-T1-E3
Description
MOSFET N/P-CH 40V 6.6A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 40V 6.6A, 5.6A 3.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Manufacturer
Vishay Siliconix
Gate Charge (Qg) (Max) @ Vgs
22nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
625pF @ 20V
Packaging
Tape & Reel (TR)
Power - Max
3.1W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N and P-Channel
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
6.6A, 5.6A
Base Product Number
Rds On (Max) @ Id, Vgs
39mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4599DY-T1-GE3Vishay Siliconix1 905SI4599DY-T1-GE3CT-ND€ 1,18000Direct
Obsolete
This product is no longer manufactured. View Substitutes