Similar
Similar
Similar

SI4542DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4542DY-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4542DY-T1-E3 |
Description | MOSFET N/P-CH 30V 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2W Surface Mount 8-SOIC |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 6.9A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 50nC @ 10V |
Packaging Tape & Reel (TR) | Power - Max 2W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4564DY-T1-GE3 | Vishay Siliconix | 32 | SI4564DY-T1-GE3CT-ND | € 1,76000 | Similar |
| AO4620 | Alpha & Omega Semiconductor Inc. | 0 | 785-1045-2-ND | € 0,25603 | Similar |
| DMC3016LSD-13 | Diodes Incorporated | 1 895 | DMC3016LSD-13DICT-ND | € 0,89000 | Similar |
| DMC3028LSDX-13 | Diodes Incorporated | 2 164 | 31-DMC3028LSDX-13CT-ND | € 1,02000 | Similar |




