Similar
Similar
Similar

SI4427BDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4427BDY-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4427BDY-T1-GE3 |
Description | MOSFET P-CH 30V 9.7A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10.5mOhm @ 12.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4407A | Alpha & Omega Semiconductor Inc. | 78 179 | 785-1022-1-ND | € 1,05000 | Similar |
| DMG4407SSS-13 | Diodes Incorporated | 0 | DMG4407SSS-13DICT-ND | € 0,84000 | Similar |
| DMP3015LSSQ-13 | Diodes Incorporated | 2 453 | 31-DMP3015LSSQ-13CT-ND | € 1,55000 | Similar |
| FDS6675BZ | onsemi | 9 002 | FDS6675BZCT-ND | € 1,21000 | Similar |
| IRF7424TRPBF | Infineon Technologies | 2 156 | IRF7424PBFCT-ND | € 1,62000 | Similar |





