Similar
Similar
Similar
Similar
Similar

SI4384DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4384DY-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4384DY-T1-GE3 |
Description | MOSFET N-CH 30V 10A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.47W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.5mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 1.47W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4174DY-T1-GE3 | Vishay Siliconix | 10 662 | SI4174DY-T1-GE3CT-ND | € 1,18000 | Similar |
| AO4476A | Alpha & Omega Semiconductor Inc. | 83 644 | 785-1201-1-ND | € 1,02000 | Similar |
| BSO110N03MSGXUMA1 | Infineon Technologies | 176 | BSO110N03MSGXUMA1CT-ND | € 1,19000 | Similar |
| FDS6670A | onsemi | 11 520 | FDS6670ACT-ND | € 1,10000 | Similar |
| FDS6680A | onsemi | 3 408 | FDS6680ACT-ND | € 1,32000 | Similar |







