Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI4214DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4214DY-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4214DY-T1-GE3 |
Description | MOSFET 2N-CH 30V 8.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.5A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 785pF @ 15V |
Packaging Tape & Reel (TR) | Power - Max 3.1W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 8.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 23.5mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4214DDY-T1-GE3 | Vishay Siliconix | 19 370 | SI4214DDY-T1-GE3CT-ND | € 0,97000 | Similar |
| BSO220N03MDGXUMA1 | Infineon Technologies | 7 498 | BSO220N03MDGXUMA1CT-ND | € 1,24000 | Similar |
| DMN3024LSD-13 | Diodes Incorporated | 2 384 | DMN3024LSD-13DICT-ND | € 1,03000 | Similar |
| FDS8984 | onsemi | 10 345 | FDS8984CT-ND | € 1,01000 | Similar |
| IRF7313TRPBF | Infineon Technologies | 54 613 | IRF7313PBFCT-ND | € 1,26000 | Similar |








