Similar
Similar
Similar

SI3446ADV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3446ADV-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3446ADV-T1-GE3 |
Description | MOSFET N-CH 20V 6A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tc) 2W (Ta), 3.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 2W (Ta), 3.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 37mOhm @ 5.8A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3460DDV-T1-GE3 | Vishay Siliconix | 9 763 | SI3460DDV-T1-GE3CT-ND | € 0,60000 | Similar |
| RUQ050N02TR | Rohm Semiconductor | 2 782 | RUQ050N02CT-ND | € 1,02000 | Similar |
| ZXMN2B03E6TA | Diodes Incorporated | 1 181 | ZXMN2B03E6CT-ND | € 1,31000 | Similar |




