Direct
Similar
Similar
Similar
Similar
Similar
Similar

SI2341DS-T1-E3 | |
|---|---|
DigiKey Part Number | SI2341DS-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2341DS-T1-E3 |
Description | MOSFET P-CH 30V 2.5A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 710mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 710mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 72mOhm @ 2.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2307CDS-T1-GE3 | Vishay Siliconix | 83 655 | SI2307CDS-T1-GE3CT-ND | € 0,70000 | Direct |
| AO3421E | Alpha & Omega Semiconductor Inc. | 872 443 | 785-1459-1-ND | € 0,42000 | Similar |
| DMP3068L-7 | Diodes Incorporated | 338 | DMP3068L-7DICT-ND | € 0,36000 | Similar |
| DMP3098L-7 | Diodes Incorporated | 14 359 | DMP3098LDICT-ND | € 0,44000 | Similar |
| DMP3130L-7 | Diodes Incorporated | 1 708 | DMP3130LDICT-ND | € 0,52000 | Similar |







