
SI2316BDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2316BDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2316BDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2316BDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2316BDS-T1-BE3 |
Description | N-CHANNEL 30-V (D-S) MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.9A (Ta), 4.5A (Tc) 1.25W (Ta), 1.66W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta), 1.66W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.9A, 10V |

