
SI1480BDH-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI1480BDH-T1-GE3TR-ND - Tape & Reel (TR) 742-SI1480BDH-T1-GE3CT-ND - Cut Tape (CT) 742-SI1480BDH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1480BDH-T1-GE3 |
Description | N-CHNNEL 100-V (D-S) MOSFET SC70 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.8A (Ta), 2.38A (Tc) 1.5W (Ta), 2.6W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SI1480BDH-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 206 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta), 2.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 212mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37500 | € 3,75 |
| 100 | € 0,24040 | € 24,04 |
| 500 | € 0,18232 | € 91,16 |
| 1 000 | € 0,16358 | € 163,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13974 | € 419,22 |
| 6 000 | € 0,12772 | € 766,32 |
| 9 000 | € 0,12160 | € 1 094,40 |
| 15 000 | € 0,11472 | € 1 720,80 |
| 21 000 | € 0,11064 | € 2 323,44 |
| 30 000 | € 0,10668 | € 3 200,40 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

