
SI1443EDH-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1443EDH-T1-GE3TR-ND - Tape & Reel (TR) SI1443EDH-T1-GE3CT-ND - Cut Tape (CT) SI1443EDH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1443EDH-T1-GE3 |
Description | MOSFET P-CH 30V 4A SOT-363 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Tc) 1.6W (Ta), 2.8W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 54mOhm @ 4.3A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta), 2.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41200 | € 4,12 |
| 100 | € 0,26540 | € 26,54 |
| 500 | € 0,20200 | € 101,00 |
| 1 000 | € 0,18155 | € 181,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15554 | € 466,62 |
| 6 000 | € 0,14244 | € 854,64 |
| 9 000 | € 0,13576 | € 1 221,84 |
| 15 000 | € 0,12825 | € 1 923,75 |
| 21 000 | € 0,12381 | € 2 600,01 |
| 30 000 | € 0,11949 | € 3 584,70 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |



