SI1428EDH-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 86 677
Unit Price: € 0,59000
Datasheet
N-Channel 30 V 4A (Tc) 2.8W (Tc) Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1428EDH-T1-GE3

DigiKey Part Number
SI1428EDH-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1428EDH-T1-GE3
Description
MOSFET N-CHANNEL 30V 4A SC70-6
Customer Reference
Detailed Description
N-Channel 30 V 4A (Tc) 2.8W (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±12V
Part Status
Obsolete
Power Dissipation (Max)
2.8W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SC-70-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 3.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI1416EDH-T1-GE3Vishay Siliconix86 677SI1416EDH-T1-GE3CT-ND€ 0,59000Similar
Obsolete
This product is no longer manufactured. View Substitutes