
SI1403BDL-T1-E3 | |
|---|---|
DigiKey Part Number | SI1403BDL-T1-E3TR-ND - Tape & Reel (TR) SI1403BDL-T1-E3CT-ND - Cut Tape (CT) SI1403BDL-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1403BDL-T1-E3 |
Description | MOSFET P-CH 20V 1.4A SC70-6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.4A (Ta) 568mW (Ta) Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SI1403BDL-T1-E3 Models |
Category | Rds On (Max) @ Id, Vgs 150mOhm @ 1.5A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Obsolete | Power Dissipation (Max) 568mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |




