SI1034X-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 10
Unit Price: € 0,60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 22 892
Unit Price: € 0,59000
Datasheet
Mosfet Array 20V 180mA 250mW Surface Mount SC-89 (SOT-563F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1034X-T1-E3

DigiKey Part Number
SI1034X-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1034X-T1-E3
Description
MOSFET 2N-CH 20V 0.18A SC89
Customer Reference
Detailed Description
Mosfet Array 20V 180mA 250mW Surface Mount SC-89 (SOT-563F)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 4.5V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1.2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
0.75nC @ 4.5V
Packaging
Tape & Reel (TR)
Power - Max
250mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
SOT-563, SOT-666
FET Feature
Logic Level Gate
Supplier Device Package
SC-89 (SOT-563F)
Drain to Source Voltage (Vdss)
20V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
180mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI1034X-T1-GE3Vishay Siliconix10SI1034X-T1-GE3CT-ND€ 0,60000Direct
EM6K7T2RRohm Semiconductor22 892EM6K7T2RCT-ND€ 0,59000Similar
Obsolete
This product is no longer manufactured. View Substitutes