SI1032X-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 24 037
Unit Price: € 0,38000
Datasheet
N-Channel 20 V 200mA (Ta) 300mW (Ta) Surface Mount SC-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1032X-T1-GE3

DigiKey Part Number
SI1032X-T1-GE3TR-ND - Tape & Reel (TR)
SI1032X-T1-GE3CT-ND - Cut Tape (CT)
SI1032X-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1032X-T1-GE3
Description
MOSFET N-CH 20V 200MA SC89-3
Customer Reference
Detailed Description
N-Channel 20 V 200mA (Ta) 300mW (Ta) Surface Mount SC-89-3
Datasheet
 Datasheet
EDA/CAD Models
SI1032X-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 4.5V
Mfr
Vgs(th) (Max) @ Id
1.2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
0.75 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±6V
Part Status
Obsolete
Power Dissipation (Max)
300mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SC-89-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTE4153NT1Gonsemi24 037NTE4153NT1GOSCT-ND€ 0,38000Similar
Obsolete
This product is no longer manufactured. View Substitutes