Similar
Similar
Similar



IRL540STRL | |
|---|---|
DigiKey Part Number | IRL540STRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRL540STRL |
Description | MOSFET N-CH 100V 28A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 28A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 77mOhm @ 17A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9675-100A,118 | Nexperia USA Inc. | 11 137 | 1727-7199-1-ND | € 1,99000 | Similar |
| IRF530NSTRLPBF | Infineon Technologies | 6 994 | IRF530NSTRLPBFCT-ND | € 1,95000 | Similar |
| IRL540NSTRLPBF | Infineon Technologies | 20 553 | IRL540NSTRLPBFCT-ND | € 2,40000 | Similar |



