Similar
Similar
Similar
Similar
Similar
Similar

IRFB17N60K | |
|---|---|
DigiKey Part Number | IRFB17N60K-ND |
Manufacturer | |
Manufacturer Product Number | IRFB17N60K |
Description | MOSFET N-CH 600V 17A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tc) 340W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 99 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 25 V |
FET Type | Power Dissipation (Max) 340W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 420mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT11S60L | Alpha & Omega Semiconductor Inc. | 995 | 785-1250-5-ND | € 3,06000 | Similar |
| FCP11N60 | onsemi | 1 602 | FCP11N60-ND | € 3,55000 | Similar |
| FCP11N60F | onsemi | 2 037 | FCP11N60FFS-ND | € 3,75000 | Similar |
| FCP380N60 | onsemi | 2 299 | 1990-FCP380N60-ND | € 3,51000 | Similar |
| IXFP22N60P3 | IXYS | 219 | IXFP22N60P3-ND | € 6,43000 | Similar |






