IRFB17N50L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 778
Unit Price: € 4,33000
Datasheet

Similar


STMicroelectronics
In Stock: 432
Unit Price: € 3,57000
Datasheet

Similar


STMicroelectronics
In Stock: 989
Unit Price: € 4,60000
Datasheet

Similar


STMicroelectronics
In Stock: 1 031
Unit Price: € 5,22000
Datasheet
N-Channel 500 V 16A (Tc) 220W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB17N50L

DigiKey Part Number
IRFB17N50L-ND
Manufacturer
Manufacturer Product Number
IRFB17N50L
Description
MOSFET N-CH 500V 16A TO220AB
Customer Reference
Detailed Description
N-Channel 500 V 16A (Tc) 220W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2760 pF @ 25 V
FET Type
Power Dissipation (Max)
220W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
320mOhm @ 9.9A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP14NM50NSTMicroelectronics778497-10650-5-ND€ 4,33000Similar
STP15NK50ZSTMicroelectronics432497-STP15NK50Z-ND€ 3,57000Similar
STP19NM50NSTMicroelectronics989497-STP19NM50N-ND€ 4,60000Similar
STP20NK50ZSTMicroelectronics1 031497-7515-5-ND€ 5,22000Similar
Obsolete
This product is no longer manufactured. View Substitutes