Direct
Similar
Similar
Similar
Similar

DG4599DL-T1-E3 | |
|---|---|
DigiKey Part Number | DG4599DL-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG4599DL-T1-E3 |
Description | IC SWITCH SPDT X 1 60OHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm SC-70-6 |
Datasheet | Datasheet |
Category | Charge Injection 5pC |
Manufacturer Vishay Siliconix | Channel Capacitance (CS(off), CD(off)) 7pF, 20pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Obsolete | Crosstalk -70dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
On-State Resistance (Max) 60Ohm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 2.25V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 30ns, 25ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG4599EDL-T1-GE3 | Vishay Siliconix | 16 500 | DG4599EDL-T1-GE3CT-ND | € 0,57000 | Direct |
| ADG779BKSZ-R2 | Analog Devices Inc. | 4 816 | 505-ADG779BKSZ-R2CT-ND | € 2,61000 | Similar |
| ADG779BKSZ-REEL | Analog Devices Inc. | 31 804 | ADG779BKSZ-REELCT-ND | € 2,12000 | Similar |
| ADG779BKSZ-REEL7 | Analog Devices Inc. | 14 335 | 505-ADG779BKSZ-REEL7CT-ND | € 2,12000 | Similar |
| NC7SB3157P6X | onsemi | 77 231 | NC7SB3157P6XCT-ND | € 0,19000 | Similar |




