Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG442BDY-T1-E3 | |
|---|---|
DigiKey Part Number | DG442BDY-T1-E3TR-ND - Tape & Reel (TR) DG442BDY-T1-E3CT-ND - Cut Tape (CT) DG442BDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG442BDY-T1-E3 |
Description | IC SWITCH SPST-NOX4 80OHM 16SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 220ns, 120ns |
Manufacturer Vishay Siliconix | Charge Injection -1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 80Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 13V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±7V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG442BDY-E3 | Vishay Siliconix | 0 | DG442BDY-E3-ND | € 1,14394 | Parametric Equivalent |
| ADG442BRZ | Analog Devices Inc. | 826 | 505-ADG442BRZ-ND | € 3,71000 | Similar |
| ADG442BRZ-REEL | Analog Devices Inc. | 14 160 | ADG442BRZ-REELCT-ND | € 3,71000 | Similar |
| ALD4202MSCL | Advanced Linear Devices Inc. | 0 | 1014-1154-ND | € 5,61563 | Similar |
| ALD4212SCL | Advanced Linear Devices Inc. | 0 | 1014-1158-ND | € 4,53688 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,98000 | € 1,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,14393 | € 2 859,82 |
| Unit Price without VAT: | € 1,98000 |
|---|---|
| Unit Price with VAT: | € 2,41560 |







