Similar

DG2728DN-T1-E4 | |
|---|---|
DigiKey Part Number | DG2728DN-T1-E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG2728DN-T1-E4 |
Description | IC SW SPST-NCX2 1OHM 8MINIQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 1Ohm 8-miniQFN (1.4x1.4) |
Datasheet | Datasheet |
Category | -3db Bandwidth 252MHz |
Manufacturer Vishay Siliconix | Charge Injection 1.2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 31pF, 31pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NC | Crosstalk -64dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 1Ohm | Package / Case 8-UFQFN |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 8-miniQFN (1.4x1.4) |
Voltage - Supply, Single (V+) 1.6V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 67ns, 40ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSA1256L8X | onsemi | 3 | FSA1256L8XFSCT-ND | € 0,93000 | Similar |


