Similar

DG2301DL-T1-E3 | |
|---|---|
DigiKey Part Number | DG2301DL-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG2301DL-T1-E3 |
Description | IC SWITCH SPST-NOX1 7OHM SC70-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 7Ohm SC-70-5 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 3.9ns, 4ns |
Manufacturer Vishay Siliconix | Channel Capacitance (CS(off), CD(off)) 5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 10µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
On-State Resistance (Max) 7Ohm | Base Product Number |
Voltage - Supply, Single (V+) 4V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A4594DCKR | Texas Instruments | 840 | 296-17706-1-ND | € 0,32000 | Similar |


