Similar
Similar
Similar

DG221BDY | |
|---|---|
DigiKey Part Number | DG221BDY-ND |
Manufacturer | |
Manufacturer Product Number | DG221BDY |
Description | IC SWITCH SPST-NCX4 90OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 550ns, 340ns |
Manufacturer Vishay Siliconix | Charge Injection 20pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 8pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 90Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 13V ~ 18V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±7V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG201AKRZ-REEL | Analog Devices Inc. | 2 543 | 505-ADG201AKRZ-REELCT-ND | € 6,90000 | Similar |
| ADG221KRZ | Analog Devices Inc. | 1 163 | ADG221KRZ-ND | € 7,56000 | Similar |
| LTC221CS#PBF | Analog Devices Inc. | 95 | 505-LTC221CS#PBF-ND | € 8,86000 | Similar |
| LTC221CS#TRPBF | Analog Devices Inc. | 0 | LTC221CS#TRPBF-ND | € 5,22761 | Similar |



