DG1412EN-T1-GE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 7 119
Unit Price: € 5,94000
Datasheet
4 Circuit IC Switch 1:1 1.8Ohm 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG1412EN-T1-GE4

DigiKey Part Number
DG1412EN-T1-GE4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG1412EN-T1-GE4
Description
IC SWITCH SPST-NOX4 1.8OHM 16QFN
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1.8Ohm 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 120ns
Manufacturer
Vishay Siliconix
-3db Bandwidth
210MHz
Packaging
Tape & Reel (TR)
Charge Injection
-20pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
11pF, 24pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
550pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-100dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
1.8Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
80mOhm
Package / Case
16-VQFN Exposed Pad
Voltage - Supply, Single (V+)
4.5V ~ 24V
Supplier Device Package
16-QFN (4x4)
Voltage - Supply, Dual (V±)
±4.5V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG1412EEN-T1-GE4Vishay Siliconix7 119DG1412EEN-T1-GE4CT-ND€ 5,94000Direct
Obsolete
This product is no longer manufactured. View Substitutes