
T73XH203KT20 | |
|---|---|
DigiKey Part Number | 716-T73XH203KT20-ND |
Manufacturer | |
Manufacturer Product Number | T73XH203KT20 |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.260" x 0.185" Face (6.60mm x 4.70mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,93700 | € 9,37 |
| 25 | € 0,87080 | € 21,77 |
| 50 | € 0,82340 | € 41,17 |
| 100 | € 0,77870 | € 77,87 |
| 250 | € 0,72284 | € 180,71 |
| 500 | € 0,68314 | € 341,57 |
| 1 000 | € 0,64547 | € 645,47 |
| 5 000 | € 0,56549 | € 2 827,45 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

