
T18100KT10 | |
|---|---|
DigiKey Part Number | 716-T18100KT10-ND |
Manufacturer | |
Manufacturer Product Number | T18100KT10 |
Description | TRIMMER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,06000 | € 2,06 |
| 10 | € 1,71200 | € 17,12 |
| 25 | € 1,59040 | € 39,76 |
| 50 | € 1,50360 | € 75,18 |
| 100 | € 1,42150 | € 142,15 |
| 250 | € 1,31920 | € 329,80 |
| 500 | € 1,24646 | € 623,23 |
| 1 000 | € 1,17754 | € 1 177,54 |
| 5 000 | € 1,03136 | € 5 156,80 |
| Unit Price without VAT: | € 2,06000 |
|---|---|
| Unit Price with VAT: | € 2,51320 |

