
RWST25138C7R00JB04 | |
|---|---|
DigiKey Part Number | 716-RWST25138C7R00JB04-ND |
Manufacturer | |
Manufacturer Product Number | RWST25138C7R00JB04 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Ohms ±5% 95W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 450°C |
Packaging Box | Mounting Feature Brackets (not included) |
Part Status Active | Size / Dimension 1.102" Dia x 5.433" L (28.00mm x 138.00mm) |
Resistance 7 Ohms | Lead Style Solder Lugs |
Tolerance ±5% | Package / Case Radial, Tubular |
Power (Watts) 95W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | € 222,05000 | € 888,20 |
| Unit Price without VAT: | € 222,05000 |
|---|---|
| Unit Price with VAT: | € 270,90100 |

