68 mOhms ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTO050FR0680JTE1

DigiKey Part Number
RT50J-.068-ND
Manufacturer
Manufacturer Product Number
RTO050FR0680JTE1
Description
RES 0.068 OHM 50W 5% TO220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 mOhms ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RTO050FR0680JTE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±700ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Tolerance
Height - Seated (Max)
0.591" (15.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTO050FR0680JTE3Vishay Sfernice97LT50J-.068-ND€ 4,81000Similar
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 11,24000€ 11,24
10€ 9,27500€ 92,75
25€ 8,82400€ 220,60
50€ 8,56260€ 428,13
100€ 8,35420€ 835,42
250€ 8,14232€ 2 035,58
500€ 8,01946€ 4 009,73
1 000€ 7,92152€ 7 921,52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 11,24000
Unit Price with VAT:€ 13,71280